


USP10918 | |
|---|---|
DigiKey Part Number | USP10918-ND |
Manufacturer | |
Manufacturer Product Number | USP10918 |
Description | THERMISTOR ASSEMBLY |
Customer Reference | |
Detailed Description | NTC Thermistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | - |

