Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TVB320NSC-L | |
|---|---|
DigiKey Part Number | TVB320NSC-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB320NSC-L |
Description | THYRISTOR 320V 400A DO-214AA |
Customer Reference | |
Detailed Description | 320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 71pF |
Voltage - Breakover 400V | Mounting Type Surface Mount |
Voltage - Off State 320V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3500SCLRP | Littelfuse Inc. | 2.500 | P3500SCLRPCT-ND | 1,51000 € | Direct |
| P3500SCMCLRP | Littelfuse Inc. | 4.644 | P3500SCMCLRPCT-ND | 1,68000 € | Similar |
| TB3500H-13-F | Diodes Incorporated | 0 | TB3500H-FDICT-ND | 1,31000 € | Similar |
| TB3500L-13-F | Diodes Incorporated | 0 | TB3500L-FDITR-ND | 0,36496 € | Similar |
| TB3500M-13-F | Diodes Incorporated | 0 | TB3500M-FDITR-ND | 0,36863 € | Similar |




