Similar
Similar
Similar

TVB065RSA-L | |
|---|---|
DigiKey Part Number | TVB065RSA-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB065RSA-L |
Description | THYRISTOR 65V 150A DO-214AA |
Customer Reference | |
Detailed Description | 65V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 50 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 79pF |
Voltage - Breakover 88V | Mounting Type Surface Mount |
Voltage - Off State 65V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0720SALRP | Littelfuse Inc. | 390 | P0720SALRPCT-ND | 1,40000 € | Similar |
| SMTPA68 | STMicroelectronics | 0 | SMTPA68-ND | 0,17984 € | Similar |
| TISP4080L3AJR-S | Bourns Inc. | 0 | TISP4080L3AJR-S-ND | 0,12085 € | Similar |
| TISP4080M3AJR-S | Bourns Inc. | 0 | TISP4080M3AJR-S-ND | 0,26177 € | Similar |




