Direct
Similar
Similar
Similar
Similar

TVB006RSC-L | |
|---|---|
DigiKey Part Number | TVB006RSC-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB006RSC-L |
Description | THYRISTOR 6V 400A DO-214AA |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 75pF |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0080SCLRP | Littelfuse Inc. | 900 | P0080SCLRPCT-ND | 1,51000 € | Direct |
| P0080SBLRP | Littelfuse Inc. | 5.000 | P0080SBLRPCT-ND | 1,44000 € | Similar |
| SMP100LC-8 | STMicroelectronics | 2.384 | 497-3720-1-ND | 1,05000 € | Similar |
| TISP4080L3AJR-S | Bourns Inc. | 0 | TISP4080L3AJR-S-ND | 0,12085 € | Similar |
| TISP4080M3AJR-S | Bourns Inc. | 0 | TISP4080M3AJR-S-ND | 0,26177 € | Similar |




