



TSM600-400F-2 | |
|---|---|
DigiKey Part Number | TSM600-400F-2TR-ND - Tape & Reel (TR) TSM600-400F-2CT-ND - Cut Tape (CT) TSM600-400F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM600-400F-2 |
Description | PTC RESET FUSE 250V 400MA 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 400 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 60 A | |
Time to Trip | 14 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.681" L x 0.425" W (17.30mm x 10.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.451" (11.45mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 5 | 5,50600 € | 27,53 € |
| 10 | 5,08100 € | 50,81 € |
| 50 | 4,21320 € | 210,66 € |
| 100 | 3,88520 € | 388,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,06985 € | 613,97 € |
| 400 | 2,82850 € | 1.131,40 € |
| 600 | 2,69550 € | 1.617,30 € |
| 1.000 | 2,66603 € | 2.666,03 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

