



TSM600-250F-RA-2 | |
|---|---|
DigiKey Part Number | TSM600-250F-RA-2TR-ND - Tape & Reel (TR) TSM600-250F-RA-2CT-ND - Cut Tape (CT) TSM600-250F-RA-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM600-250F-RA-2 |
Description | PTC RESET FUSE 250V 250MA 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 250 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 860 mA | |
Current - Max | 3 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.681" L x 0.425" W (17.30mm x 10.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.461" (11.70mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 5,33400 € | 26,67 € |
| 10 | 4,92100 € | 49,21 € |
| 50 | 4,08140 € | 204,07 € |
| 100 | 3,76370 € | 376,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12250 € | 624,50 € |
| 400 | 2,87703 € | 1.150,81 € |
| 600 | 2,74175 € | 1.645,05 € |
| 1.000 | 2,71202 € | 2.712,02 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |





