



TS250-130F-2 | |
|---|---|
DigiKey Part Number | TS250-130F-2TR-ND - Tape & Reel (TR) TS250-130F-2CT-ND - Cut Tape (CT) TS250-130F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS250-130F-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 20 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V (600V Int) | Size / Dimension 0.352" L x 0.291" W (8.95mm x 7.40mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.134" (3.40mm) |
Current - Trip (It) 260 mA | Approval Agency CSA, TUV, UL |
Current - Max 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,80610 € | 80,61 € |
| 250 | 0,72444 € | 181,11 € |
| 500 | 0,66798 € | 333,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50300 € | 754,50 € |
| 3.000 | 0,47276 € | 1.418,28 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

