



TRF600-160-2 | |
|---|---|
DigiKey Part Number | TRF600-160-2TR-ND - Tape & Reel (TR) TRF600-160-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF600-160-2 |
Description | PTC RESET FUSE 250V 160MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 320 mA | |
Current - Max | 60 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 18 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.236" W (16.00mm x 6.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,77520 € | 38,76 € |
| 100 | 0,71530 € | 71,53 € |
| 250 | 0,64292 € | 160,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52222 € | 313,33 € |
| 1.200 | 0,48128 € | 577,54 € |
| 1.800 | 0,45873 € | 825,71 € |
| 3.000 | 0,43671 € | 1.310,13 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |





