TR250-080U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16.032
Unit Price: 0,64000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 539
Unit Price: 0,74000 €
Datasheet
Polymeric PTC Resettable Fuse 250V (60V Int) 80 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (60V Int) 80 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TR250-080U

DigiKey Part Number
TR080U-ND
Manufacturer
Manufacturer Product Number
TR250-080U
Description
PTC RESET FUSE 250V 80MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (60V Int) 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
250V (60V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Max
3 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
14 Ohms
Resistance - Post Trip (R1) (Max)
33 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.189" Dia x 0.150" T (4.80mm x 3.80mm)
Height - Seated (Max)
0.366" (9.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes