
TPSMF4L7.5A | |
|---|---|
DigiKey Part Number | F7530TR-ND - Tape & Reel (TR) F7530CT-ND - Cut Tape (CT) F7530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L7.5A |
Description | TVS DIODE 7.5VWM 12.9VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 28.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 28.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,15112 € | 75,56 € |
| 1.000 | 0,13554 € | 135,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11574 € | 347,22 € |
| 6.000 | 0,10576 € | 634,56 € |
| 9.000 | 0,10067 € | 906,03 € |
| 15.000 | 0,09496 € | 1.424,40 € |
| 21.000 | 0,09487 € | 1.992,27 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

