
TPSMF4L6.5A | |
|---|---|
DigiKey Part Number | F7528TR-ND - Tape & Reel (TR) F7528CT-ND - Cut Tape (CT) F7528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 33.1A Ipp Tvs Diode Surface Mount SOD-123F |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,15200 € | 15,20 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,11055 € | 331,65 € |
| 6.000 | 0,10834 € | 650,04 € |
| 9.000 | 0,09650 € | 868,50 € |
| 21.000 | 0,09641 € | 2.024,61 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

