
TPSMF4L40A | |
|---|---|
DigiKey Part Number | F7547TR-ND - Tape & Reel (TR) F7547CT-ND - Cut Tape (CT) F7547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L40A |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,18846 € | 94,23 € |
| 1.000 | 0,16914 € | 169,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12049 € | 361,47 € |
| 6.000 | 0,11018 € | 661,08 € |
| 9.000 | 0,10492 € | 944,28 € |
| 15.000 | 0,09965 € | 1.494,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


