
TPSMF4L18A | |
|---|---|
DigiKey Part Number | F7524TR-ND - Tape & Reel (TR) F7524CT-ND - Cut Tape (CT) F7524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L18A |
Description | TVS DIODE 18VWM 29.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11719 € | 351,57 € |
| 6.000 | 0,10709 € | 642,54 € |
| 9.000 | 0,10194 € | 917,46 € |
| 15.000 | 0,09615 € | 1.442,25 € |
| 21.000 | 0,09606 € | 2.017,26 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


