


TPSMD43A | |
|---|---|
DigiKey Part Number | F6575TR-ND - Tape & Reel (TR) F6575CT-ND - Cut Tape (CT) F6575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,57130 € | 57,13 € |
| 500 | 0,44776 € | 223,88 € |
| 1.000 | 0,40628 € | 406,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35719 € | 1.071,57 € |
| 6.000 | 0,31741 € | 1.904,46 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


