


TPSMD26A | |
|---|---|
DigiKey Part Number | F6569TR-ND - Tape & Reel (TR) F6569CT-ND - Cut Tape (CT) F6569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD26A |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMD26A Models |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ26A-R | Bourns Inc. | 3.000 | 118-SMLJ26A-RCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,59760 € | 59,76 € |
| 500 | 0,46918 € | 234,59 € |
| 1.000 | 0,42787 € | 427,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31282 € | 938,46 € |
| 6.000 | 0,31234 € | 1.874,04 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

