Similar
Similar
Similar
Similar



TPSMC75CA | |
|---|---|
DigiKey Part Number | F6552TR-ND - Tape & Reel (TR) F6552CT-ND - Cut Tape (CT) F6552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC75CA |
Description | TVS DIODE 64.1VWM 103V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC75CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA | Littelfuse Inc. | 0 | 18-1.5SMC75CACT-ND | 0,99000 € | Similar |
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 0,20153 € | Similar |
| 1.5SMC75CA-AT/13 | YAGEO | 0 | 13-1.5SMC75CA-AT/13TR-ND | 0,13053 € | Similar |
| 1.5SMC75CA-AT/7 | YAGEO | 0 | 13-1.5SMC75CA-AT/7TR-ND | 0,13179 € | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3.739 | SMCJ64CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,38330 € | 38,33 € |
| 500 | 0,29778 € | 148,89 € |
| 1.000 | 0,27026 € | 270,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






