


TPSMC62A | |
|---|---|
DigiKey Part Number | F6547TR-ND - Tape & Reel (TR) F6547CT-ND - Cut Tape (CT) F6547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC62A |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC62A Models |
Category | Current - Peak Pulse (10/1000µs) 17.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ51A | Taiwan Semiconductor Corporation | 3.625 | SMCJ51AFSCT-ND | 0,87000 € | Similar |
| SMCJ54A | Taiwan Semiconductor Corporation | 18.067 | SMCJ54AFSCT-ND | 0,87000 € | Similar |
| SMCJ54AH | Taiwan Semiconductor Corporation | 1.700 | 1801-SMCJ54AHCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,38330 € | 38,33 € |
| 500 | 0,29778 € | 148,89 € |
| 1.000 | 0,27026 € | 270,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

