
TPSMC45CA-VR | |
|---|---|
DigiKey Part Number | TPSMC45CA-VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC45CA-VR |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 50V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 72.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC51CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC51CACT-ND | 0,82000 € | Similar |
| SMCJ43CA | Taiwan Semiconductor Corporation | 4.243 | SMCJ43CAFSCT-ND | 0,89000 € | Similar |
| SMCJ45CA | Taiwan Semiconductor Corporation | 2.965 | SMCJ45CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |



