


TPSMC43CA | |
|---|---|
DigiKey Part Number | F6540TR-ND - Tape & Reel (TR) F6540CT-ND - Cut Tape (CT) F6540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC43CA Models |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43CA | Bourns Inc. | 2.926 | 1.5SMC43CABBCT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23529 € | 705,87 € |
| 6.000 | 0,22310 € | 1.338,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |






