


TPSMC36CA | |
|---|---|
DigiKey Part Number | F6536TR-ND - Tape & Reel (TR) F6536CT-ND - Cut Tape (CT) F6536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC36CA |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,44290 € | 44,29 € |
| 500 | 0,34360 € | 171,80 € |
| 1.000 | 0,31162 € | 311,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22583 € | 677,49 € |
| 6.000 | 0,21248 € | 1.274,88 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

