TPSMC20CA-VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.937
Unit Price: 0,89000 €
Datasheet
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC20CA-VR

DigiKey Part Number
TPSMC20CA-VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC20CA-VR
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
20V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.2V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
32.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC24CATaiwan Semiconductor Corporation01801-1.5SMC24CATR-ND0,20153 €Similar
SMCJ20CATaiwan Semiconductor Corporation2.937SMCJ20CAFSCT-ND0,89000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26177 €785,31 €
Manufacturers Standard Package
Unit Price without VAT:0,26177 €
Unit Price with VAT:0,31151 €