
TPSMC170CA | |
|---|---|
DigiKey Part Number | 18-TPSMC170CATR-ND - Tape & Reel (TR) 18-TPSMC170CACT-ND - Cut Tape (CT) 18-TPSMC170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC170CA |
Description | TVS DIODE 145.35VWM 234VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145.35V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 161.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81600 € | 8,16 € |
| 100 | 0,54620 € | 54,62 € |
| 500 | 0,43046 € | 215,23 € |
| 1.000 | 0,39321 € | 393,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35143 € | 1.054,29 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

