Similar
Similar
Similar
Similar



TPSMC16CA | |
|---|---|
DigiKey Part Number | F6520TR-ND - Tape & Reel (TR) F6520CT-ND - Cut Tape (CT) F6520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC16CA |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC16CA Models |
Category | Current - Peak Pulse (10/1000µs) 67.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC16CA | Littelfuse Inc. | 904 | 18-1.5SMC16CACT-ND | 0,95000 € | Similar |
| 1.5SMC16CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC16CATR-ND | 0,20153 € | Similar |
| 1.5SMC16CA-AT/13 | YAGEO | 0 | 13-1.5SMC16CA-AT/13TR-ND | 0,14078 € | Similar |
| 1.5SMC16CA-AT/7 | YAGEO | 0 | 13-1.5SMC16CA-AT/7TR-ND | 0,18308 € | Similar |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4.114 | SMCJ13CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36910 € | 36,91 € |
| 500 | 0,28634 € | 143,17 € |
| 1.000 | 0,25969 € | 259,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |





