Direct
Direct
Similar
Similar



TPSMC15CA | |
|---|---|
DigiKey Part Number | F6518TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC15CA Models |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC15CA | Littelfuse Inc. | 4.586 | 1.5SMC15CT-ND | 0,99000 € | Direct |
| 1.5SMC15CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC15CATR-ND | 0,20153 € | Direct |
| 1.5SMC15CA-AT/13 | YAGEO | 0 | 13-1.5SMC15CA-AT/13TR-ND | 0,12799 € | Similar |
| 1.5SMC15CA-AT/7 | YAGEO | 0 | 13-1.5SMC15CA-AT/7TR-ND | 0,16210 € | Similar |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4.114 | SMCJ13CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |





