TPSMC12A-VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 486
Unit Price: 0,87000 €
Datasheet
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC12A-VR

DigiKey Part Number
TPSMC12A-VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC12A-VR
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ12ATaiwan Semiconductor Corporation486SMCJ12AFSCT-ND0,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26177 €785,31 €
Manufacturers Standard Package
Unit Price without VAT:0,26177 €
Unit Price with VAT:0,31151 €