
TPSMC120A | |
|---|---|
DigiKey Part Number | 18-TPSMC120ATR-ND - Tape & Reel (TR) 18-TPSMC120ACT-ND - Cut Tape (CT) 18-TPSMC120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC120A |
Description | TVS DIODE 102.6VWM 165VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,52570 € | 52,57 € |
| 500 | 0,41360 € | 206,80 € |
| 1.000 | 0,37754 € | 377,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41229 € | 1.236,87 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

