



TPSMB75A-L | |
|---|---|
DigiKey Part Number | 18-TPSMB75A-LTR-ND - Tape & Reel (TR) 18-TPSMB75A-LCT-ND - Cut Tape (CT) 18-TPSMB75A-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB75A-L |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 $ | 1,03 $ |
| 10 | 0,64200 $ | 6,42 $ |
| 100 | 0,41810 $ | 41,81 $ |
| 500 | 0,32156 $ | 160,78 $ |
| 1.000 | 0,29047 $ | 290,47 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20912 $ | 627,36 $ |
| 6.000 | 0,19254 $ | 1.155,24 $ |
| 9.000 | 0,18775 $ | 1.689,75 $ |
| Unit Price without VAT: | 1,03000 $ |
|---|---|
| Unit Price with VAT: | 1,22570 $ |

