

TPSMB530A-A | |
---|---|
DigiKey Part Number | F10371TR-ND - Tape & Reel (TR) F10371CT-ND - Cut Tape (CT) F10371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB530A-A |
Description | TVS DIODE 451VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,63000 € | 6,30 € |
100 | 0,41650 € | 41,65 € |
500 | 0,32456 € | 162,28 € |
1.000 | 0,29495 € | 294,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25735 € | 772,05 € |
6.000 | 0,24769 € | 1.486,14 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |