


TPSMB51CA | |
|---|---|
DigiKey Part Number | F6333TR-ND - Tape & Reel (TR) F6333CT-ND - Cut Tape (CT) F6333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB51CA Models |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB51CA | Littelfuse Inc. | 4.463 | P6SMB51CALFCT-ND | 0,50000 € | Similar |
| SMBJ43CA | Taiwan Semiconductor Corporation | 17.813 | SMBJ43CAFSCT-ND | 0,60000 € | Similar |
| SMBJ45CA | Taiwan Semiconductor Corporation | 12.948 | SMBJ45CAFSCT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,19224 € | 96,12 € |
| 1.000 | 0,17315 € | 173,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16541 € | 496,23 € |
| 6.000 | 0,15876 € | 952,56 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


