



TPSMB480CA-A | |
|---|---|
DigiKey Part Number | F10368TR-ND - Tape & Reel (TR) F10368CT-ND - Cut Tape (CT) F10368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB480CA-A |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,52980 € | 52,98 € |
| 500 | 0,41400 € | 207,00 € |
| 1.000 | 0,37670 € | 376,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27445 € | 823,35 € |
| 6.000 | 0,26772 € | 1.606,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

