SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJ11CA-HRA

TPSMB47CA

DigiKey Part Number
F6331TR-ND - Tape & Reel (TR)
F6331CT-ND - Cut Tape (CT)
F6331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB47CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20070 €20,07 €
5000,18014 €90,07 €
1.0000,16727 €167,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14325 €429,75 €
6.0000,13871 €832,26 €
9.0000,12626 €1.136,34 €
15.0000,12384 €1.857,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €