



TPSMB440A-A | |
|---|---|
DigiKey Part Number | F10339TR-ND - Tape & Reel (TR) F10339CT-ND - Cut Tape (CT) F10339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB440A-A |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49520 € | 49,52 € |
| 500 | 0,38588 € | 192,94 € |
| 1.000 | 0,35068 € | 350,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25498 € | 764,94 € |
| 6.000 | 0,24541 € | 1.472,46 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

