


TPSMB400CA-A | |
|---|---|
DigiKey Part Number | F10366TR-ND - Tape & Reel (TR) F10366CT-ND - Cut Tape (CT) F10366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB400CA-A |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55040 € | 55,04 € |
| 500 | 0,43070 € | 215,35 € |
| 1.000 | 0,39217 € | 392,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28603 € | 858,09 € |
| 6.000 | 0,28111 € | 1.686,66 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

