



TPSMB400A-A | |
|---|---|
DigiKey Part Number | F10365TR-ND - Tape & Reel (TR) F10365CT-ND - Cut Tape (CT) F10365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB400A-A |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,39470 € | 39,47 € |
| 500 | 0,36734 € | 183,67 € |
| 1.000 | 0,33349 € | 333,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27932 € | 837,96 € |
| 6.000 | 0,24939 € | 1.496,34 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



