
TPSMB26A-VR | |
|---|---|
DigiKey Part Number | TPSMB26A-VRTR-ND - Tape & Reel (TR) TPSMB26A-VRCT-ND - Cut Tape (CT) TPSMB26A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB26A-VR |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,30420 € | 30,42 € |
| 500 | 0,23254 € | 116,27 € |
| 1.000 | 0,20945 € | 209,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15006 € | 450,18 € |
| 6.000 | 0,13773 € | 826,38 € |
| 9.000 | 0,13145 € | 1.183,05 € |
| 15.000 | 0,12990 € | 1.948,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

