33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB24A

DigiKey Part Number
F6316TR-ND - Tape & Reel (TR)
F6316CT-ND - Cut Tape (CT)
F6316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB24A
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45600 €4,56 €
1000,29440 €29,44 €
5000,22474 €112,37 €
1.0000,20228 €202,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14477 €434,31 €
6.0000,13278 €796,68 €
9.0000,12667 €1.140,03 €
15.0000,12425 €1.863,75 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €