


TPSMB24A | |
|---|---|
DigiKey Part Number | F6316TR-ND - Tape & Reel (TR) F6316CT-ND - Cut Tape (CT) F6316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB24A |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17188 € | 85,94 € |
| 1.000 | 0,15547 € | 155,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14251 € | 427,53 € |
| 6.000 | 0,13966 € | 837,96 € |
| 9.000 | 0,12713 € | 1.144,17 € |
| 15.000 | 0,12470 € | 1.870,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

