300V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB219A

DigiKey Part Number
18-TPSMB219ATR-ND - Tape & Reel (TR)
18-TPSMB219ACT-ND - Cut Tape (CT)
18-TPSMB219ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB219A
Description
TVS DIODE 187VWM 300VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
187V
Voltage - Breakdown (Min)
211.34V
Voltage - Clamping (Max) @ Ipp
300V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65400 €6,54 €
1000,42940 €42,94 €
5000,33248 €166,24 €
1.0000,30130 €301,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21806 €654,18 €
6.0000,20332 €1.219,92 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €