



TPSMB210A | |
|---|---|
DigiKey Part Number | F10376TR-ND - Tape & Reel (TR) F10376CT-ND - Cut Tape (CT) F10376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB210A |
Description | TVS DIODE 179.6VWM 288V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 288V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 179.6V | |
Voltage - Breakdown (Min) | 199.5V | |
Voltage - Clamping (Max) @ Ipp | 288V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,27708 € | 138,54 € |
| 1.000 | 0,25108 € | 251,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21806 € | 654,18 € |
| 6.000 | 0,20332 € | 1.219,92 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

