TPSMB20A-VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10234 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.299
Unit Price: 0,54000 €
Datasheet
32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB20A-VR

DigiKey Part Number
TPSMB20A-VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB20A-VR
Description
TVS DIODE 20VWM 32.4VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB24ATaiwan Semiconductor Corporation01801-P6SMB24ATR-ND0,10234 €Similar
SMBJ20ATaiwan Semiconductor Corporation6.299SMBJ20AFSCT-ND0,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16541 €496,23 €
6.0000,15876 €952,56 €
Manufacturers Standard Package
Unit Price without VAT:0,16541 €
Unit Price with VAT:0,19684 €