
TPSMB200A-VR | |
|---|---|
DigiKey Part Number | 18-TPSMB200A-VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB200A-VR |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 324V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24737 € | 742,11 € |
| Unit Price without VAT: | 0,24737 € |
|---|---|
| Unit Price with VAT: | 0,29437 € |

