25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB18CA

DigiKey Part Number
F6311TR-ND - Tape & Reel (TR)
F6311CT-ND - Cut Tape (CT)
F6311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB18CA
Description
TVS DIODE 15.3VWM 25.5V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18CABourns Inc.6.525P6SMB18CABBCT-ND0,48000 €Similar
P6SMB18CA-E3/52Vishay General Semiconductor - Diodes Division3.348P6SMB18CA-E3/52GICT-ND0,50000 €Similar
SM6T18CA-E3/52Vishay General Semiconductor - Diodes Division3.956SM6T18CA-E3/52GICT-ND0,65000 €Similar
SM6T18CA-E3/5BVishay General Semiconductor - Diodes Division6.400112-SM6T18CA-E3/5BCT-ND0,65000 €Similar
In-Stock: 7.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46700 €4,67 €
1000,30180 €30,18 €
5000,23070 €115,35 €
1.0000,20778 €207,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14887 €446,61 €
6.0000,13664 €819,84 €
9.0000,13040 €1.173,60 €
15.0000,12887 €1.933,05 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €