SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB16A-VR

DigiKey Part Number
18-TPSMB16A-VRTR-ND - Tape & Reel (TR)
18-TPSMB16A-VRCT-ND - Cut Tape (CT)
18-TPSMB16A-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB16A-VR
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38100 €3,81 €
1000,27360 €27,36 €
5000,21160 €105,80 €
1.0000,18797 €187,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16167 €485,01 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €