


TPSMB15CA | |
|---|---|
DigiKey Part Number | F6307TR-ND - Tape & Reel (TR) F6307CT-ND - Cut Tape (CT) F6307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB15CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15CA | Bourns Inc. | 76.267 | P6SMB15CABBCT-ND | 0,52000 € | Similar |
| P6SMB15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.312 | P6SMB15CA-E3/52GICT-ND | 0,54000 € | Similar |
| P6SMB15CA-E3/5B | Vishay General Semiconductor - Diodes Division | 6.390 | 112-P6SMB15CA-E3/5BCT-ND | 0,54000 € | Similar |
| SM6T15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4.940 | 112-SM6T15CA-E3/52CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,23070 € | 115,35 € |
| 1.000 | 0,20778 € | 207,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14887 € | 446,61 € |
| 6.000 | 0,13664 € | 819,84 € |
| 9.000 | 0,13040 € | 1.173,60 € |
| 15.000 | 0,12887 € | 1.933,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

