
TPSMB15CA-VR | |
|---|---|
DigiKey Part Number | TPSMB15CA-VRTR-ND - Tape & Reel (TR) TPSMB15CA-VRCT-ND - Cut Tape (CT) TPSMB15CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB15CA-VR |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14297 € | 428,91 € |
| 6.000 | 0,13113 € | 786,78 € |
| 9.000 | 0,12509 € | 1.125,81 € |
| 15.000 | 0,12270 € | 1.840,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

