
TPSMB150A-VR | |
|---|---|
DigiKey Part Number | TPSMB150A-VRTR-ND - Tape & Reel (TR) TPSMB150A-VRCT-ND - Cut Tape (CT) TPSMB150A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB150A-VR |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,42940 € | 42,94 € |
| 500 | 0,33248 € | 166,24 € |
| 1.000 | 0,30130 € | 301,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21806 € | 654,18 € |
| 6.000 | 0,20332 € | 1.219,92 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



