
TPSMB12A-VR | |
|---|---|
DigiKey Part Number | TPSMB12A-VRTR-ND - Tape & Reel (TR) TPSMB12A-VRCT-ND - Cut Tape (CT) TPSMB12A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB12A-VR |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29440 € | 29,44 € |
| 500 | 0,22474 € | 112,37 € |
| 1.000 | 0,20228 € | 202,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14477 € | 434,31 € |
| 6.000 | 0,13278 € | 796,68 € |
| 9.000 | 0,12667 € | 1.140,03 € |
| 15.000 | 0,12425 € | 1.863,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


