



TPSMB120A | |
|---|---|
DigiKey Part Number | F10345TR-ND - Tape & Reel (TR) F10345CT-ND - Cut Tape (CT) F10345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB120A |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,35330 € | 35,33 € |
| 500 | 0,27364 € | 136,82 € |
| 1.000 | 0,24796 € | 247,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24737 € | 742,11 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

