Parametric Equivalent
Parametric Equivalent

TPSMA6L8.0A | |
|---|---|
DigiKey Part Number | F6181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA6L8.0A |
Description | TVS DIODE 8VWM 13.6VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L8.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13432 € | 402,96 € |
| 6.000 | 0,12303 € | 738,18 € |
| 9.000 | 0,11727 € | 1.055,43 € |
| 15.000 | 0,11336 € | 1.700,40 € |
| Unit Price without VAT: | 0,13432 € |
|---|---|
| Unit Price with VAT: | 0,15984 € |




