
TPSMA6L78A | |
|---|---|
DigiKey Part Number | F6180TR-ND - Tape & Reel (TR) F6180CT-ND - Cut Tape (CT) F6180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L78A |
Description | TVS DIODE 78VWM 126VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13217 € | 396,51 € |
| 6.000 | 0,12106 € | 726,36 € |
| 9.000 | 0,11540 € | 1.038,60 € |
| 15.000 | 0,11155 € | 1.673,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22540 € | 22,54 € |
| 500 | 0,17158 € | 85,79 € |
| 1.000 | 0,15423 € | 154,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25040 € | 25,04 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17137 € | 171,37 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

